The AD7502KN is a commercial-grade logic multiplexer from Analog Devices, featuring a 16-pin DIP-16 package. It operates within a temperature range of 0 to 70 degrees Celsius and is powered by a nominal supply voltage of 15V. The device has 16 terminals and supports a single function, with a commercial temperature grade and a pin count of 16.
Analog Devices AD7502KN technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 20.13 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Number of Channels | 4 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD7502KN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.