
The AD7502KNZ is a dual 8-input 4-throw SPST logic IC from Analog Devices. It operates over a temperature range of 0°C to 70°C and has a maximum power dissipation of 450mW. The device is packaged in a PDIP package and is RoHS compliant. It is suitable for use in a variety of applications including multiplexing and demultiplexing.
Analog Devices AD7502KNZ technical specifications.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 17V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Inputs | 8 |
| Number of Outputs | 2 |
| Packaging | Rail/Tube |
| Power Dissipation | 450mW |
| RoHS Compliant | Yes |
| Throw Configuration | 4PST |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7502KNZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
