
Analog Devices AD7502KQ technical specifications.
| Package/Case | CDIP |
| Max Dual Supply Voltage | 17V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Inputs | 8 |
| Number of Outputs | 2 |
| Packaging | Rail/Tube |
| Power Dissipation | 450mW |
| RoHS Compliant | No |
| Throw Configuration | 4PST |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7502KQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
