The AD7506SQ is a 16-channel multiplexer from Analog Devices, packaged in a CDIP with through-hole mount. It can handle a maximum dual supply voltage of 17V and has a maximum operating temperature range of -55°C to 125°C. The device can dissipate up to 1W of power and has a high-level output current of 20mA.
Analog Devices AD7506SQ technical specifications.
| Package/Case | CDIP |
| Contact Plating | Tin, Lead |
| High Level Output Current | 20mA |
| Max Dual Supply Voltage | 17V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Number of Channels | 16 |
| Number of Circuits | 1 |
| Package Quantity | 12 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7506SQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
