The AD7507JN is a 28-pin dual multiplexer from Analog Devices, operating within a commercial temperature range of 0 to 70 degrees Celsius. It has a nominal supply voltage of 15V and a negative supply voltage of -15V. This device features 8 channels and a JEDEC package code of R-PDIP-T28, indicating a 28-pin PDIP package. The AD7507JN is designed for use in logic IC applications, specifically multiplexers and demultiplexers.
Analog Devices AD7507JN technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T28 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Number of Channels | 8 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD7507JN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.