The AD75089JP is a commercial grade digital-to-analog converter with a nominal supply voltage of 12V and a maximum supply current of 20mA. It features 12 bits of resolution and a quad terminal position. The device is packaged in a plastic LCC-44 package and has a commercial temperature grade with an operating temperature range of 0 to 70 degrees Celsius.
Analog Devices AD75089JP technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 44 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J44 |
| Width | 16.5608 |
| Length | 16.5608 |
| Pin Count | 44 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 20 |
| Supply Voltage-Nom | 12 |
| Number of Bits | 12 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD75089JP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.