
Analog Devices AD7510DIJN technical specifications.
| Package/Case | N |
| Dual Supply Voltage | 15V |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 17V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 450mW |
| Max Supply Current | 800uA |
| Number of Bits | 4 |
| On-State Resistance | 100R |
| Operating Supply Current | 800uA |
| Operating Supply Voltage | 15V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | AD7510 |
| Supply Type | Dual |
| Throw Configuration | SPST |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD7510DIJN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
