Analog Devices AD7511DIJQ technical specifications.
| Package/Case | CDIP |
| Max Dual Supply Voltage | 17V |
| Number of Bits | 4 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7511DIJQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.