Dual 1-channel, single pole double throw (SPDT) switch IC featuring 100 Ohm on-state resistance and 75 Ohm drain-to-source resistance. Operates with a dual supply voltage up to 15V, with a maximum of 17V. Maximum power dissipation is 450mW, and it has a high-level output current of 50mA. Packaged in a 14-pin plastic DIP (PDIP14) with dimensions of 19.05mm length, 6.35mm width, and 3.3mm height. Operating temperature range is 0°C to 70°C.
Analog Devices AD7512DIJN technical specifications.
| Package/Case | N |
| Drain to Source Resistance | 75R |
| Dual Supply Voltage | 15V |
| Height | 3.3mm |
| High Level Output Current | 50mA |
| Lead Free | Contains Lead |
| Length | 19.05mm |
| Max Dual Supply Voltage | 17V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 450mW |
| Max Supply Current | 800uA |
| Number of Bits | 2 |
| On-State Resistance | 100R |
| Operating Supply Current | 800uA |
| Operating Supply Voltage | 15V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | AD7512 |
| Supply Type | Dual |
| Throw Configuration | SPDT |
| Width | 6.35mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD7512DIJN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
