The AD7521SD/883B is a 12-bit digital-to-analog converter with a nominal supply voltage of 15V and a maximum supply current of 2mA. It is packaged in an 18-pin DIP and is rated for military temperature grade operation between -55°C and 125°C. This device is a single-function converter and has 18 terminals. It meets the screening level requirements of 38535Q/M;38534H;883B.
Analog Devices AD7521SD/883B technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 18 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T18 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Current-Max | 2 |
| Supply Voltage-Nom | 15 |
| Number of Bits | 12 |
| Converter Type | D/A CONVERTER |
| Screening Level | 38535Q/M;38534H;883B |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD7521SD/883B to view detailed technical specifications.
No datasheet is available for this part.