The AD7522JN is a commercial-grade dual 10-bit digital-to-analog converter with a supply voltage of 15V. It features 28 terminals and operates within a temperature range of 0 to 70 degrees Celsius. The device is packaged in a 28-pin PDIP package with dimensions of 15.24mm in width and 36.705mm in length. The AD7522JN is a single-function device with a temperature grade of commercial and a JEDEC package code of R-PDIP-T28.
Analog Devices AD7522JN technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T28 |
| Width | 15.24 |
| Length | 36.705 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 15 |
| Number of Bits | 10 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD7522JN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.