The AD7524AD is an 8-bit dual D/A converter from Analog Devices. It has 16 terminals and operates over a temperature range of -25 to 85°C. The device is packaged in a 16-pin DIP package. It is a single function device with a temperature grade of OTHER.
Analog Devices AD7524AD technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T16 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Bits | 8 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD7524AD to view detailed technical specifications.
No datasheet is available for this part.