
CMOS 8-Bit Buffered Multiplying Digital-to-Analog Converter (DAC) featuring a 4MS/s conversion rate and 250ns settling time. This single-channel DAC offers bipolar and unipolar output polarity with a differential output. Key performance specifications include 0.5LSB integral nonlinearity and 3.5LSB full-scale error. Operating across a -55°C to 125°C temperature range, it supports supply voltages from 5V to 15V and a maximum input voltage of 10V.
Analog Devices AD7524AQ technical specifications.
| Package/Case | Q |
| Contact Plating | Tin, Lead |
| Conversion Rate | 4MS/s |
| Differential Output | Yes |
| Full Scale Error | 3.5LSB |
| Height | 5.08mm |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 21.34mm |
| Max Input Voltage | 10V |
| Min Input Voltage | -10V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 450mW |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 5V |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Bipolar, Unipolar |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 30mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resolution | 8b |
| RoHS Compliant | No |
| Sampling Rate | 4MS/s |
| Settling Time | 250ns |
| Width | 7.87mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD7524AQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
