
8-Bit CMOS Buffered Multiplying Digital-to-Analog Converter (DAC) with a 4MS/s conversion rate. Features a parallel interface, differential output, and a resolution of 8 bits. Offers a full-scale error of 3.5 LSB and integral nonlinearity of 0.5 LSB. Operates with a supply voltage range of 5V to 15V and a power dissipation of 30mW. Packaged in a 10mm x 4mm x 1.5mm R-case with Tin/Lead contact plating.
Analog Devices AD7524JR technical specifications.
| Package/Case | R |
| Contact Plating | Tin, Lead |
| Conversion Rate | 4MS/s |
| Converter Type | GENERAL PURPOSE |
| Differential Output | Yes |
| Full Scale Error | 3.5LSB |
| Height | 1.5mm |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 10mm |
| Max Input Voltage | 10V |
| Min Input Voltage | -10V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 5V |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 9V |
| Packaging | Rail/Tube |
| Power Dissipation | 30mW |
| Resolution | 8b |
| RoHS Compliant | No |
| Sampling Rate | 4MS/s |
| Settling Time | 250ns |
| Width | 4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7524JR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
