
The AD7524KN is an 8-bit single channel digital-to-analog converter with a resolution of 8 bits and one channel. It operates over a temperature range of -40°C to 85°C and is available in a PDIP-16 package. The device is not RoHS compliant and is suitable for use in applications where a high degree of accuracy is required. The AD7524KN is a through-hole mounted device and is available in rail or tube packaging.
Analog Devices AD7524KN technical specifications.
| Package/Case | PDIP |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Packaging | Rail/Tube |
| Resolution | 8b |
| RoHS Compliant | No |
| Settling Time | 0.5us |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7524KN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
