
The AD7524KP is an 8-bit digital-to-analog converter from Analog Devices. It features a parallel interface and a differential output. The device is packaged in a 20-pin LCC package and operates over a temperature range of -40°C to 85°C. The AD7524KP has a settling time of 500us.
Analog Devices AD7524KP technical specifications.
| Package/Case | LCC |
| Differential Output | Yes |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Bits | 8 |
| Number of D/A Converters | 1 |
| Package Quantity | 49 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Settling Time | 500us |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7524KP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
