
CMOS Dual 8-Bit Buffered Multiplying Digital-to-Analog Converter (DAC) featuring 8-bit resolution and two independent DAC channels. Achieves a 5.6MS/s conversion rate with a parallel interface. Offers a wide operating temperature range from -55°C to 125°C. Integral nonlinearity is 1LSB, with a full-scale error of 6LSB. Maximum power dissipation is 30mW, and it operates with supply voltages between 5V and 15V.
Analog Devices AD7528JN technical specifications.
| Package/Case | N |
| Conversion Rate | 5.6MS/s |
| Differential Output | No |
| Full Scale Error | 6LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Input Voltage | 10V |
| Min Input Voltage | -10V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 20V |
| Min Output Voltage | 0uV |
| Max Power Dissipation | 30mW |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 5V |
| Number of Bits | 8 |
| Number of Converters | 2 |
| Number of D/A Converters | 2 |
| Output Voltage | 8V |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Power Dissipation | 30mW |
| Resolution | 8b |
| RoHS Compliant | No |
| Sampling Rate | 5.6MS/s |
| Settling Time | 180ns |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7528JN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
