
CMOS Dual 8-Bit Buffered Multiplying Digital-to-Analog Converter (DAC) featuring 8-bit resolution and two DAC channels. Achieves a 5.6MS/s conversion rate with a 180ns settling time. Offers a parallel interface and operates with a 12V supply voltage. Maximum power dissipation is 30mW. Package dimensions are 26.16mm length, 6.35mm width, and 3.3mm height.
Analog Devices AD7528KNZ technical specifications.
| Package/Case | N |
| Contact Plating | Tin, Matte |
| Conversion Rate | 5.6MS/s |
| Full Scale Error | 4LSB |
| Height | 3.3mm |
| Input Type | PARALLEL |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 26.16mm |
| Max Input Voltage | 10V |
| Min Input Voltage | -10V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 20V |
| Min Output Voltage | 0uV |
| Max Power Dissipation | 30mW |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 5V |
| Number of Bits | 8 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 12V |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Power Dissipation | 30mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 10V |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 5.6MS/s |
| Series | AD7528 |
| Settling Time | 180ns |
| Supply Current | 2mA |
| Supply Type | Single |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7528KNZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
