IC PARALLEL, WORD INPUT LOADING, 0.5 us SETTLING TIME, 10-BIT DAC, CDIP16, CERAMIC, DIP-16, Digital to Analog Converter
Analog Devices AD7530LD technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T16 |
| Width | 7.62 |
| Length | 20.07 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Current-Max | 2 |
| Supply Voltage-Nom | 15 |
| Number of Bits | 10 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD7530LD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.