Analog Devices AD7533AQ technical specifications.
| Contact Plating | Tin, Lead |
| Conversion Rate | 1.7MS/s |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 5V |
| Mount | Through Hole |
| Number of Bits | 10 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 15V |
| Resolution | 10b |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7533AQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.