
10-bit multiplying digital-to-analog converter (DAC) with a 1.7MS/s conversion rate. Features a parallel interface and differential output. Operates with a supply voltage range of 5V to 16V, supporting input voltages from -10V to 10V and producing output voltages from 0µV to 20V. Maximum power dissipation is 30mW. Packaged in a 10-lead ceramic DIP (N) with Tin/Lead contact plating.
Analog Devices AD7533KN technical specifications.
| Package/Case | N |
| Contact Plating | Tin, Lead |
| Conversion Rate | 1.7MS/s |
| Differential Output | Yes |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Input Voltage | 10V |
| Min Input Voltage | -10V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 20V |
| Min Output Voltage | 0uV |
| Max Power Dissipation | 30mW |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 5V |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 15V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 30mW |
| Radiation Hardening | No |
| Resolution | 10b |
| RoHS Compliant | No |
| Sampling Rate | 1.7MS/s |
| Settling Time | 600ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD7533KN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
