
The AD7533KR is a 10-bit digital-to-analog converter with a conversion rate of 1.7MS/s. It features a differential output and operates on a maximum input voltage of 10V. The device is packaged in a SOIC-16 package and has a power dissipation of 30mW. It is rated for operation over a temperature range of -55°C to 125°C.
Analog Devices AD7533KR technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 1.7MS/s |
| Differential Output | Yes |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Input Voltage | 10V |
| Min Input Voltage | -10V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 20V |
| Min Output Voltage | 0uV |
| Number of Bits | 10 |
| Number of D/A Converters | 1 |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Power Dissipation | 30mW |
| Reach SVHC Compliant | No |
| Resolution | 10b |
| RoHS Compliant | No |
| Sampling Rate | 1.7MS/s |
| Settling Time | 600ns |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7533KR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
