
10-bit digital-to-analog converter (DAC) IC with a 1.7 MS/s sampling rate and 600 ns settling time. Features a parallel interface, single DAC channel, and operates with a supply voltage range of 5V to 16.5V. Housed in an LCC package with gold contact plating, it supports input voltages from -10V to 10V and outputs up to 20V. Maximum power dissipation is 30mW, with an operating temperature range of -55°C to 125°C.
Analog Devices AD7533TE/883B technical specifications.
| Package/Case | LCC |
| Contact Plating | Gold |
| Conversion Rate | 1.7MS/s |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Input Voltage | 10V |
| Min Input Voltage | -10V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 20V |
| Min Output Voltage | 0uV |
| Max Power Dissipation | 30mW |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 5V |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 15V |
| Package Quantity | 54 |
| Packaging | Rail/Tube |
| Power Dissipation | 30mW |
| Resolution | 10b |
| RoHS Compliant | No |
| Sampling Rate | 1.7MS/s |
| Series | AD7533 |
| Settling Time | 600ns |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7533TE/883B to view detailed technical specifications.
No datasheet is available for this part.
