Analog Devices AD7534AQ technical specifications.
| Package/Case | CDIP |
| Conversion Rate | 667KS/s |
| Full Scale Error | 8LSB |
| Integral Nonlinearity (INL) | 2LSB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Number of Bits | 14 |
| Resolution | 14b |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7534AQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.