
14-bit Digital-to-Analog Converter (DAC) with a parallel interface. Features a 14-bit resolution and a sampling rate of 667 kS/s. Offers a bipolar and unipolar output polarity with a full-scale error of 4 LSB and integral nonlinearity of 1 LSB. Operates with dual supply voltages up to ±15.75V and a minimum supply voltage of 11.4V. Housed in a 20-pin PLCC package, this single-channel DAC has a settling time of 1.5 µs and a maximum power dissipation of 45mW.
Analog Devices AD7534KPZ technical specifications.
| Package/Case | PLCC |
| Conversion Rate | 667KS/s |
| Differential Output | No |
| Dual Supply Voltage | 15.75V |
| Full Scale Error | 4LSB |
| Height | 4.57mm |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 9.04mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 45mW |
| Max Supply Voltage | 15.75V |
| Min Supply Voltage | 11.4V |
| Number of Bits | 14 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Bipolar, Unipolar |
| Package Quantity | 49 |
| Packaging | Rail/Tube |
| Power Dissipation | 45mW |
| Radiation Hardening | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 667KS/s |
| Settling Time | 1.5us |
| Width | 9.04mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7534KPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
