The AD7535AQ is a 14-bit digital-to-analog converter with a dual configuration. It operates within a temperature range of -25°C to 85°C. The device features 28 terminals and is packaged in a 28-pin DIP. The supply current is maximized at 4mA. The converter type is a D/A converter.
Analog Devices AD7535AQ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T28 |
| Width | 15.24 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Current-Max | 4 |
| Number of Bits | 14 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD7535AQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.