
Analog Devices AD7535JPZ technical specifications.
| Package/Case | PLCC |
| Conversion Rate | 667KS/s |
| Differential Output | No |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 15.75V |
| Min Supply Voltage | 11.4V |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Number of Channels | 1 |
| Number of D/A Converters | 1 |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Settling Time | 1.5us |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7535JPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
