The AD7536JN is a 14-bit digital-to-analog converter with a commercial temperature grade and a maximum supply current of 4mA. It is packaged in a 28-pin plastic DIP package. The device operates over a temperature range of 0 to 70 degrees Celsius. The AD7536JN is a single-function device with 28 terminals and a JEDEC package code of R-PDIP-T28.
Analog Devices AD7536JN technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T28 |
| Width | 7.62 |
| Length | 37.4 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 4 |
| Number of Bits | 14 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD7536JN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.