Dual 12-bit digital-to-analog converter (DAC) with parallel interface. Features 2 DAC channels, 8-bit input loading, and a 667 kS/s conversion rate. Offers 1 LSB integral nonlinearity and 6 LSB full-scale error. Operates with a single supply voltage range of 10.8V to 16.5V. Packaged in a 24-lead ceramic DIP (CDIP) for through-hole mounting.
Analog Devices AD7537AQ technical specifications.
| Package/Case | CDIP |
| Conversion Rate | 667KS/s |
| Full Scale Error | 6LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 24mW |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 10.8V |
| Mount | Through Hole |
| Number of Bits | 12 |
| Number of Converters | 2 |
| Number of DAC Channels | 2 |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Power Dissipation | 24mW |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 667000S/s |
| Series | AD7537 |
| Settling Time | 250us |
| Supply Type | Single |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD7537AQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.