Dual 12-bit Digital-to-Analog Converter (DAC) with parallel interface. Features 8-bit input loading, 667 kS/s conversion rate, and 1.5 µs settling time. Offers 1 LSB integral nonlinearity and 6 LSB full-scale error. Operates from a 10.8V to 16.5V supply with a maximum power dissipation of 24mW. Packaged in a 28-lead PLCC with tin/lead contact plating, suitable for surface mounting.
Analog Devices AD7537JP technical specifications.
| Package/Case | PLCC |
| Contact Plating | Tin, Lead |
| Conversion Rate | 667KS/s |
| Differential Output | No |
| Full Scale Error | 6LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 24mW |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 10.8V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 24mW |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 667KS/s |
| Settling Time | 1.5us |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7537JP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.