
Dual 12-bit Digital-to-Analog Converter (DAC) featuring LC2MOS technology. This dual-channel DAC offers a 12-bit resolution with a conversion rate of 667 kS/s and a settling time of 1.5 µs. It supports both bipolar and unipolar output polarity and operates with a supply voltage of 15V, within a range of 10.8V to 16.5V. Integral nonlinearity is 1 LSB, with a full-scale error of 6 LSB. Packaged in a SOIC case for surface mounting, this component has a maximum power dissipation of 24mW and an operating temperature range of -55°C to 125°C.
Analog Devices AD7537JRZ technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Conversion Rate | 667KS/s |
| Differential Output | No |
| Full Scale Error | 6LSB |
| Height | 2.65mm |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 15.6mm |
| Max Input Voltage | 25V |
| Min Input Voltage | 25V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 0uV |
| Min Output Voltage | 0uV |
| Max Power Dissipation | 24mW |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 10.8V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 15V |
| Output Polarity | Bipolar, Unipolar |
| Package Quantity | 31 |
| Packaging | Rail/Tube |
| Power Dissipation | 24mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 667KS/s |
| Settling Time | 1.5us |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7537JRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
