The AD7537KP-REEL is a 12-bit digital-to-analog converter with a nominal supply voltage of 12V and a maximum supply current of 2mA. It features a quad terminal position and operates within a temperature range of -40°C to 85°C. The device is packaged in a plastic LCC-28 package and is suitable for industrial applications.
Analog Devices AD7537KP-REEL technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J28 |
| Width | 11.5062 |
| Length | 11.5062 |
| Pin Count | 28 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 2 |
| Supply Voltage-Nom | 12 |
| Number of Bits | 12 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD7537KP-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.