
14-bit digital-to-analog converter (DAC) with parallel interface and word input loading. Features a 667 kS/s conversion rate, 2 LSB integral nonlinearity, and 8 LSB full-scale error. Settling time is 0.8 µs. Operates with a single supply voltage range of 11.4V to 15.75V. Packaged in a 24-lead ceramic DIP (CDIP) with a 0.300-inch body.
Analog Devices AD7538AQ technical specifications.
| Package/Case | CDIP |
| Conversion Rate | 667KS/s |
| Full Scale Error | 8LSB |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 15.75V |
| Min Supply Voltage | 11.4V |
| Number of Bits | 14 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Power Dissipation | 60mW |
| Radiation Hardening | No |
| Resolution | 14b |
| RoHS Compliant | No |
| Sampling Rate | 667000S/s |
| Series | AD7538 |
| Settling Time | 1.5us |
| Supply Type | Single |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD7538AQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
