
14-bit digital-to-analog converter (DAC) featuring a parallel interface and a single channel. Achieves a conversion rate of 667 kS/s with a settling time of 1.5 µs. Offers 14-bit resolution with integral nonlinearity (INL) of 2 LSB and full-scale error of 8 LSB. Operates within a supply voltage range of 11.4V to 15.75V, with a maximum power dissipation of 60mW. Encased in a SOIC package with Tin/Lead contact plating, suitable for operation between -55°C and 125°C.
Analog Devices AD7538JR technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Lead |
| Conversion Rate | 667KS/s |
| Differential Output | No |
| Full Scale Error | 8LSB |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Input Voltage | -10V |
| Min Input Voltage | 10V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 0uV |
| Min Output Voltage | 20V |
| Max Power Dissipation | 60mW |
| Max Supply Voltage | 15.75V |
| Min Supply Voltage | 11.4V |
| Number of Bits | 14 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Package Quantity | 31 |
| Packaging | Rail/Tube |
| Power Dissipation | 60mW |
| Resolution | 14b |
| RoHS Compliant | No |
| Sampling Rate | 667KS/s |
| Settling Time | 1.5us |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7538JR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
