
14-bit digital-to-analog converter (DAC) with a single channel and LC2MOS microprocessor compatibility. Features a parallel interface, 667 kS/s conversion rate, and 1.5 µs settling time. Offers 14-bit resolution with a full-scale error of 8 LSB and integral nonlinearity of 2 LSB. Operates from a single supply voltage between 11.4V and 15.75V, with a maximum power dissipation of 60mW. Packaged in a SOIC case with tin, matte contact plating, supplied in tape and reel.
Analog Devices AD7538JRZ-REEL technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Conversion Rate | 667KS/s |
| Differential Output | No |
| Full Scale Error | 8LSB |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Input Voltage | -10V |
| Min Input Voltage | 10V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 0uV |
| Min Output Voltage | 20V |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 15.75V |
| Min Supply Voltage | 11.4V |
| Number of Bits | 14 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 60mW |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 667KS/s |
| Settling Time | 1.5us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7538JRZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
