
14-bit Digital-to-Analog Converter (DAC) with parallel interface and word input loading. Features a 667 kS/s conversion rate and 1.5 µs settling time. Operates with a dual supply voltage range of ±11.4V to ±15.75V. Offers 1 LSB integral nonlinearity and 6 LSB full-scale error. Packaged in a CDIP-24 with tin/lead contact plating, suitable for operation from -55°C to 125°C.
Analog Devices AD7538TQ technical specifications.
| Package/Case | CDIP |
| Contact Plating | Tin, Lead |
| Conversion Rate | 667KS/s |
| Dual Supply Voltage | 15.75V |
| Full Scale Error | 6LSB |
| Height | 5.08mm |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 32.51mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 15.75V |
| Min Supply Voltage | 11.4V |
| Number of Bits | 14 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 15V |
| Output Polarity | Bipolar, Unipolar |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 60mW |
| Resolution | 14b |
| RoHS Compliant | No |
| Sampling Rate | 667000S/s |
| Series | AD7538 |
| Settling Time | 1.5us |
| Supply Type | Single |
| Width | 7.87mm |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7538TQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
