Analog Devices AD7541AACHIPS technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 18 |
| Min Operating Temperature | -25 |
| Terminal Position | UPPER |
| JEDEC Package Code | R-XUUC-N18 |
| Pin Count | 0 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Current-Max | 2 |
| Supply Voltage-Nom | 15 |
| Number of Bits | 12 |
| Converter Type | D/A CONVERTER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD7541AACHIPS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.