
12-bit parallel digital-to-analog converter (DAC) with a single channel and word input loading. Features a 600ns settling time and a maximum power dissipation of 450mW. Operates with a supply voltage range of 5V to 16V, typically 15V. Housed in a CDIP package with tin/lead contact plating. Integral nonlinearity is 0.5LSB, with a full-scale error of 5LSB. Suitable for through-hole mounting.
Analog Devices AD7541ABQ technical specifications.
| Package/Case | CDIP |
| Contact Plating | Tin, Lead |
| Full Scale Error | 5LSB |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 450mW |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 5V |
| Mount | Through Hole |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 15V |
| Package Quantity | 21 |
| Packaging | Rail/Tube |
| Resolution | 12b |
| RoHS Compliant | No |
| Series | AD7541A |
| Settling Time | 600ns |
| Supply Type | Single |
| Voltage | 17V |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7541ABQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
