
12-bit monolithic multiplying digital-to-analog converter (DAC) featuring a parallel interface and a single channel. This CMOS DAC offers a 12-bit resolution with a differential output and a reference voltage of 10V. Integral nonlinearity is 1 LSB, with a full-scale error of 8 LSB. Operating supply voltage is 15V, with a range of 5V to 16V. The component is housed in a PDIP package with tin matte contact plating, suitable for through-hole mounting.
Analog Devices AD7541AJNZ technical specifications.
| Package/Case | PDIP |
| Contact Plating | Tin, Matte |
| Differential Output | Yes |
| Full Scale Error | 8LSB |
| Height | 3.3mm |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 22.86mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 450mW |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 5V |
| Mount | Through Hole |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 15V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 10V |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Settling Time | 600ns |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7541AJNZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
