
12-bit digital-to-analog converter (DAC) featuring parallel word input loading and a single DAC channel. Offers a differential output with a settling time of 600ns and a full-scale error of 5 LSB. Integral nonlinearity is 0.5 LSB. Operates with a supply voltage range of 5V to 16V, with a typical operating voltage of 15V. Packaged in a 20-pin PLCC (Plastic Leaded Chip Carrier) for surface mounting, with dimensions of 9.04mm x 9.04mm x 3.68mm.
Analog Devices AD7541AKPZ technical specifications.
| Package/Case | PLCC |
| Differential Output | Yes |
| Full Scale Error | 5LSB |
| Height | 3.68mm |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 9.04mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 450mW |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 15V |
| Package Quantity | 49 |
| Packaging | Rail/Tube |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Settling Time | 600ns |
| Width | 9.04mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7541AKPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
