
12-bit monolithic multiplying digital-to-analog converter (DAC) featuring a parallel interface and a single channel. This CMOS DAC offers a 0.5LSB integral nonlinearity and a full-scale error of 5LSB. It operates with a supply voltage of 15V, with a range of 5V to 16V, and has a settling time of 0.6µs. The device is available in a SOIC package with tin/lead contact plating, suitable for surface mounting.
Analog Devices AD7541AKR technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Lead |
| Differential Output | Yes |
| Full Scale Error | 5LSB |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 450mW |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 15V |
| Package Quantity | 41 |
| Packaging | Rail/Tube |
| Resolution | 12b |
| RoHS Compliant | No |
| Settling Time | 0.6us |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7541AKR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
