12-bit Digital-to-Analog Converter (DAC) featuring parallel interface and single supply operation. Achieves 600ns settling time with a 1LSB integral nonlinearity and 8LSB full-scale error. Operates from a 5V to 16V supply range, with a typical 15V operating voltage. Housed in a 18-pin Ceramic Dual In-line Package (CDIP) with tin-lead contact plating, suitable for through-hole mounting. Designed for operation across a wide temperature range of -55°C to 125°C.
Analog Devices AD7541ASQ technical specifications.
| Package/Case | CDIP |
| Contact Plating | Tin, Lead |
| Full Scale Error | 8LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 450mW |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 5V |
| Mount | Through Hole |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 15V |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Resolution | 12b |
| RoHS Compliant | No |
| Series | AD7541A |
| Settling Time | 600ns |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7541ASQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.