The AD7541JN is a 12-bit digital-to-analog converter from Analog Devices. It operates over a commercial temperature range from 0 to 70 degrees Celsius. The device has 18 terminals and a supply voltage of 15V with a maximum supply current of 2mA. The AD7541JN is available in an 18-pin PDIP package.
Analog Devices AD7541JN technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 18 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T18 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 2 |
| Supply Voltage-Nom | 15 |
| Number of Bits | 12 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD7541JN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.