
12-bit CMOS multiplying digital-to-analog converter (DAC) with a 4-bit bus interface. Features 1LSB integral nonlinearity and 4LSB full-scale error. Offers differential output and a settling time of 2µs. Operates from a 5V supply voltage, with a maximum input voltage of 10V and minimum of -10V. Designed for through-hole mounting in a DIP package with tin-lead contact plating.
Analog Devices AD7542AQ technical specifications.
| Package/Case | DIP |
| Contact Plating | Tin, Lead |
| Differential Output | Yes |
| Full Scale Error | 4LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Input Voltage | 10V |
| Min Input Voltage | -10V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 20V |
| Min Output Voltage | 0uV |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Bits | 12 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Resolution | 12b |
| RoHS Compliant | No |
| Settling Time | 2us |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7542AQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
