
12-bit multiplying digital-to-analog converter (DAC) featuring a 4-bit bus interface. This CMOS IC offers a single channel with a differential current output and a settling time of 2µs. Integral nonlinearity is 1 LSB, with a full-scale error of 4 LSB. Operating supply voltage is 5V, with a maximum input voltage of 10V and a minimum of -10V. The component is housed in a DIP package with tin, matte contact plating and operates across a temperature range of -55°C to 125°C.
Analog Devices AD7542JPZ technical specifications.
| Package/Case | DIP |
| Contact Plating | Tin, Matte |
| Differential Output | Yes |
| Full Scale Error | 4LSB |
| Height | 3.68mm |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 9.04mm |
| Max Input Voltage | 10V |
| Min Input Voltage | -10V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 20V |
| Min Output Voltage | 0uV |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Settling Time | 2us |
| Width | 9.04mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7542JPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
