
12-bit CMOS multiplying digital-to-analog converter (DAC) featuring a 4-bit bus interface. Achieves 0.5 LSB integral nonlinearity (INL) and 1 LSB differential nonlinearity (DNL) for precision conversion. Offers a differential output with a full-scale error of 4 LSB. Operates with a 5V supply voltage and supports input voltages from -10V to 10V, delivering an output range from 0µV to 20V. Packaged in a DIP with tin/lead contact plating, this through-hole mounted component has a settling time of 2µs and a maximum power dissipation of 670mW.
Analog Devices AD7542KN technical specifications.
| Package/Case | DIP |
| Contact Plating | Tin, Lead |
| Differential Nonlinearity | 1LSB |
| Differential Output | Yes |
| Full Scale Error | 4LSB |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Input Voltage | 10V |
| Min Input Voltage | -10V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 20V |
| Min Output Voltage | 0uV |
| Max Power Dissipation | 670mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Resolution | 12b |
| RoHS Compliant | No |
| Settling Time | 2us |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7542KN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
