Analog Devices AD7542TQ/883B technical specifications.
| Package/Case | DIP |
| Contact Plating | Tin, Lead |
| Full Scale Error | 4LSB |
| Integral Nonlinearity (INL) | 0.5LSB |
| Lead Free | Contains Lead |
| Max Input Voltage | 10V |
| Min Input Voltage | -10V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 20V |
| Min Output Voltage | 0uV |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Resolution | 12b |
| RoHS Compliant | No |
| Series | AD7542 |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7542TQ/883B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
