
Analog Devices AD7543GKR-REEL7 technical specifications.
| Package/Case | SOIC W |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Resolution | 12b |
| RoHS Compliant | No |
| Settling Time | 2us |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7543GKR-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.