
The AD7543GTQ/883B is a 12-bit digital-to-analog converter with a full scale error of 2 least significant bits. It operates from a 5V supply voltage and is packaged in a CDIP package that is mounted through a hole. The device is rated for operation between -55°C and 125°C. It is not RoHS compliant and contains lead in the contact plating.
Analog Devices AD7543GTQ/883B technical specifications.
| Package/Case | CDIP |
| Contact Plating | Tin, Lead |
| Full Scale Error | 2LSB |
| Integral Nonlinearity (INL) | 0.5LSB |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Resolution | 12b |
| RoHS Compliant | No |
| Series | AD7543 |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7543GTQ/883B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
