
12-bit serial multiplying digital-to-analog converter (DAC) with a single channel. Features 1LSB integral nonlinearity (INL) and 2LSB differential nonlinearity. Offers a differential output and a settling time of 2µs. Operates from a 4.75V to 5.25V supply voltage, with a typical supply current of 2.5mA. Packaged in PDIP with tin-lead contact plating, suitable for through-hole mounting.
Analog Devices AD7543JN technical specifications.
| Package/Case | PDIP |
| Contact Plating | Tin, Lead |
| Differential Nonlinearity | 2LSB |
| Differential Output | Yes |
| Full Scale Error | 13.5LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 670mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | No |
| Settling Time | 2us |
| Supply Current | 2.5mA |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7543JN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
